onsemi NVTFS4C06NTWG

Single N-Channel Power MOSFET 30V, 71A, 4.2mΩ
$ 1.615
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS4C06NTWG.

IHS

Datasheet8 pages2 years ago

Newark

onsemi

Inventory History

3 month trend:
+0.02%

CAD Models

Download onsemi NVTFS4C06NTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-19
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Related Parts

Power MOSFET, N Channel, 30 V, 100 A, 0.0025 ohm, PG-TDSON, Surface Mount
Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8
Trans MOSFET N-CH 30V 25A 8-Pin PowerPAK 1212 EP T/R
Transistor MOSFET N-CH 30V 16.8A 8-Pin SOIC N T/R
onsemiFDMC7664
N-Channel PowerTrench® MOSFET 30V, 18.8A, 4.2mΩ
Trans MOSFET N-CH 30V 56A/84A 8-Pin PQFN EP T/R

Descriptions

Descriptions of onsemi NVTFS4C06NTWG provided by its distributors.

Single N-Channel Power MOSFET 30V, 71A, 4.2mΩ
Trans MOSFET N-CH 30V 71A Automotive AEC-Q101 8-Pin WDFN EP T/R
MOSFET NFET U8FL 30V 71A 4.2MOHM
Power Field-Effect Transistor, 71A I(D), 30V, 0.0061ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount N-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 21A Ta 21A 3.1W Ta 37W Tc 30V
3.1W(Ta),37W(Tc) 20V 2.2V@ 250¦ÌA 26nC@ 10 V 1N 30V 4.2m¦¸@ 30A,10V 21A 1.683nF@15V WDFN-8 3.05mm*3.05mm*750¦Ìm
Mosfet S - Single; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:71A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.2V; Power Dissipation:37W Rohs Compliant: Yes |Onsemi NVTFS4C06NTWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd