onsemi FDMC8321L

Dual N-Channel MOSFET, 27A/108A, 40V, 2.5mΩ, 60nC, 3.965nF, 2.9W, SMD, 3.3mm × 3.3mm × 1.1mm
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8321L.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages16 years ago

Master Electronics

onsemi

Fairchild Semiconductor

LCSC

Inventory History

3 month trend:
-60.94%

CAD Models

Download onsemi FDMC8321L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Trans MOSFET N-CH 40V 60A 8-Pin PowerPAK SO EP T/R / MOSFET N-CH 40V 60A PPAK SO-8
SiR640ADP Series 40 V 60 A 2 mOhm N-Channel Mosfet - PowerPAK® SO-8
MOSFET, N CH, 40V, 50A, POWERPAK SO; Transistor Polarity:N Channel; Continuous D
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H

Descriptions

Descriptions of onsemi FDMC8321L provided by its distributors.

Dual N-Channel MOSFET, 27A/108A, 40V, 2.5mΩ, 60nC, 3.965nF, 2.9W, SMD, 3.3mm × 3.3mm × 1.1mm
N-Channel Power Trench® MOSFET 40V, 49A, 2.5mΩ
N-CHANNEL POWER TRENCH MOSFET Power Field-Effect Transistor, 22A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
MOSFET, N-CH, 49A, 40V, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 49A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0019ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or convertional switching PWM contollers. It has been optimized for low gate charge, low rDS(on), fast switching speed body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd