Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC8010ET30

N-Channel PowerTrench® MOSFET 30V, 174A, 1.3mΩ
$ 0.896
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8010ET30.

onsemi

Datasheet9 pages7 years ago
Datasheet8 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-55.15%

CAD Models

Download onsemi FDMC8010ET30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-03-27
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

N-Channel Power Trench® MOSFET 30 V, 1.23 mΩ
STMicroelectronicsSTL220N3LLH7
N-channel 30 V, 0.00081 Ohm typ., 220 A STripFET H7 Power MOSFET in a PowerFLAT 5x6 package
30V, N-Ch, 1.05 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
Trans MOSFET N-CH Si 25V 38A 7-Pin Direct-FET MX T/R / MOSFET N-CH 25V 38A DIRECTFET
HEXFET Power MOSFET plus Schottky Diode | MOSFET N-CH 25V 35A DIRECTFET
STMicroelectronicsSTL150N3LLH5
N-channel 30 V, 0.0014 Ohm typ., 35 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package

Descriptions

Descriptions of onsemi FDMC8010ET30 provided by its distributors.

N-Channel PowerTrench® MOSFET 30V, 174A, 1.3mΩ
Transistor MOSFET N-CH 30V 174A 8-Pin Power 33 T/R
Avnet Japan
MOSFET, N-CH, 30V, 174A, 65W, POWER 33; Transistor Polarity: N Channel; Continuous Drain Current Id: 174A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0009ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:
2.8W(Ta),65W(Tc) 20V 2.5V@1mA 94nC@ 10 V 1individualNChannel 30V 1.3mΩ@ 30A,10V 30A,174A 5.86nF@15V SMD mount 3.3mm*3.3mm*800μm
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for applications where ultra low rDS(on) is required in small spaces such as High performance VRM, POL and Oring functions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC8010ET30.