Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6717MTRPBF

Trans MOSFET N-CH Si 25V 38A 7-Pin Direct-FET MX T/R / MOSFET N-CH 25V 38A DIRECTFET
$ 1.191
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6717MTRPBF.

element14 APAC

Datasheet10 pages14 years ago

IHS

Farnell

Inventory History

3 month trend:
+149%

CAD Models

Download Infineon IRF6717MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.191
$ 2.98
Stock
1,143,549
195,126
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
-
L
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
38 A
38 A
Threshold Voltage
-
1.8 V
Rds On Max
1.25 mΩ
1.25 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.8 W
2.8 W
Input Capacitance
6.75 nF
6.75 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

MOSFET N-CH 25V 36A DIRECTFET-MX / Trans MOSFET N-CH Si 25V 36A 7-Pin Direct-FET MX T/R
HEXFET Power MOSFET plus Schottky Diode | MOSFET N-CH 25V 35A DIRECTFET
MOSFET N-CH 25V 39A DIRECTFET / Trans MOSFET N-CH Si 25V 39A 7-Pin Direct-FET MX T/R
STMicroelectronicsSTL220N3LLH7
N-channel 30 V, 0.00081 Ohm typ., 220 A STripFET H7 Power MOSFET in a PowerFLAT 5x6 package
STMicroelectronicsSTL260N3LLH6
N-channel 30 V, 0.0011 Ohm typ., 260 A STripFET H6 Power MOSFET in a PowerFLAT 5x6 package
N-Channel Power Trench® MOSFET 30 V, 1.23 mΩ

Descriptions

Descriptions of Infineon IRF6717MTRPBF provided by its distributors.

Trans MOSFET N-CH Si 25V 38A 7-Pin Direct-FET MX T/R / MOSFET N-CH 25V 38A DIRECTFET
A 25V Single N-Channel HEXFET Power MOSFET in a DirectFET MX package rated at 38 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
N CH MOSFET, 25V, 38A, DIRECTFET MX; Tra; N CH MOSFET, 25V, 38A, DIRECTFET MX; Transistor Polarity:(Not Available); Continuous Drain Current Id:38A; Drain Source Voltage Vds:25V; On Resistance Rds(on):1.6mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.8V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6717MTRPBF
  • IRF6717M
  • IRF6717MTRPBF.
  • SP001525458