Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6898MTRPBF

HEXFET Power MOSFET plus Schottky Diode | MOSFET N-CH 25V 35A DIRECTFET
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6898MTRPBF.

IHS

Datasheet9 pages13 years ago

Newark

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2020-07-15
LTD Date2021-01-15

Related Parts

MOSFET N-CH 25V 39A DIRECTFET / Trans MOSFET N-CH Si 25V 39A 7-Pin Direct-FET MX T/R
Trans MOSFET N-CH 25V 38A 7-Pin Direct-FET MX T/R
MOSFET, N-Ch, VDSS 25V, RDS(ON) 1.3 mOhm, ID 24A, DirectFET
onsemiFDD8870
PowerTrench® MOSFET, N-Channel, 30V, 160A, 3.9mΩ
Power Field-Effect Transistor, 190A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTL150N3LLH5
N-channel 30 V, 0.0014 Ohm typ., 35 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package

Descriptions

Descriptions of Infineon IRF6898MTRPBF provided by its distributors.

HEXFET Power MOSFET plus Schottky Diode | MOSFET N-CH 25V 35A DIRECTFET
A 25V Single N-Channel HEXFET Power MOSFET and Schottky Diode in a DirectFET MX package rated at 35 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
MOSFET, N-CH, 25V, 213A, DIRECTFET MX; Transistor Polarity: N Channel; Continuous Drain Current Id: 213A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 800µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6
Benefits: RoHS Compliant; 100% Rg tested; Low Profile (less than 0.7 mm); Dual Sided Cooling; Low Conduction Losses; Optimized for High Frequency Switching; Low Package Inductance; Integrated Monolithic Sckottky Diode | Target Applications: MultiPhase SyncFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6898M
  • SP001524690