onsemi FDMC7582

N-Channel 25 V 5 mOhm 28 nC Surface Mount PowerTrench Mosfet -Power-33
$ 0.507
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC7582.

IHS

Datasheet7 pages15 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-29
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
25V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS
onsemiFDMS0312S
MOSFET, N CH, 30V, 42A, POWER 56; Transistor Polarity:N Channel; Continuous Drai
Single N-Channel Power MOSFET 30V, 18A, 4mΩ
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDMC7582 provided by its distributors.

N-Channel 25 V 5 mOhm 28 nC Surface Mount PowerTrench Mosfet -Power-33
Power Field-Effect Transistor, 16.7A I(D), 25V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229
2.3W(Ta),52W(Tc) 20V 2.5V@ 250µA 28nC@ 10V 1individualNChannel 25V 5mΩ@ 16.7A,10V 16.7A,49A 1.795nF@13V SMD mount 3.3mm*3.3mm*800μm
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd