Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC6679AZ

P-MOSFET transistor FDMC6679AZ Fairchild; -30V; -20A; 10mOhm; SMD MLP 3.3x3.3
$ 0.716
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC6679AZ.

JRH Electronics

Datasheet8 pages4 years ago

IHS

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-89.71%

CAD Models

Download onsemi FDMC6679AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-05-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTD12NF06L-1
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package
Power Field-Effect Transistor, 2.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD1NK60-1
STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=600V 1A IPAK(TO-251) TH 3-Pin
STMicroelectronicsSTD4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in DPAK package
MOSFET N-CH 700V 5.4A TO251 / N-Channel 700 V 5.4A (Tc) 53W (Tc) Through Hole PG-TO251-3-11
Single N-Channel 650 V 1.5 Ohm 9.4 nC CoolMOS Power Mosfet - TO-251, PG-TO251-3, RoHS

Descriptions

Descriptions of onsemi FDMC6679AZ provided by its distributors.

P-MOSFET transistor FDMC6679AZ Fairchild; -30V; -20A; 10mOhm; SMD MLP 3.3x3.3
P-Channel Power Trench® MOSFET -30V, -20A, 10mΩ
Trans MOSFET P-CH Si 30V 11.5A 8-Pin WDFN EP T/R / MOSFET P-CH 30V POWER33
FDMC6679AZ Series 30 V -20 A 10 mOhm P-Channel PowerTrench® MOSFET - MLP-8
MOSFET, P CH, 30V, 20A, MLP 3.3X3.3; Transistor Polarity:P Channel; Continuous Drain Current Id:-20A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.0086ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.8V; Power Dissipation Pd:41W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMC6679AZ has been designed to minimize losses in load switch applications. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) and ESD protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd