Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS6675A

Mosfet P-ch 30V 11A 8SOIC
$ 0.973
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6675A.

IHS

Datasheet5 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS6675A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRF9328TRPBF
Single P-Channel 30 V 19.7 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
SI4425DDY Series 30 V 9.8 mOhm 80 nC P-Channel Surface Mount Mosfet - SOIC-8
InfineonIRF7413TRPBF
Transistor MOSFET Negative Channel 30 Volt 13A 8-Pin SOIC T/R
onsemiFDS6675BZ
P-Channel 30 V 21.8 mOhm 2.5 W Power Trench Mosfet - SOIC-8
InfineonIRF7413PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.011Ohm;ID 13A;SO-8;PD 2.5W;VGS +/-20V;VF 1
onsemiFDS6679AZ
P-Channel 30 V 9.3 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6675A provided by its distributors.

MOSFET P-CH 30V 11A 8SOIC
2.5W(Ta) 25V 3V@ 250µA 34nC@ 5 V 1individualPChannel 30V 13mΩ@ 11A,10V 11A 2.33nF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-30V; Continuous Drain Current, Id:-11A; On-Resistance, Rds(on):13mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:SO-8; Leaded Process Compatible:Yes RoHS Compliant: Yes
MOSFET, P, SO-8; Transistor Type:MOSFET; Transistor Polarity:P; Current, Id Cont:11A; Resistance, Rds On:0.019ohm; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:50A; No. of Pins:8; Power, Pd:2.5W; SMD Marking:FDS6675A; Transistors, No. of:1; Voltage, Vds Max:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd