Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMC5614P

P-Channel PowerTrench® MOSFET -60V, -13.5A, 100mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC5614P.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

Farnell

Future Electronics

Newark

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMC5614P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-21
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
onsemiFDS5690
N-Channel PowerTrench® MOSFET, 60V, 7A, 28mΩ
Diodes Inc.ZXMC4559DN8TA
ZXMC4559DN8 Series 60 V 0.55 Ohm Dual N/P-Channel Enhancement Mode MOSFET SOIC-8
SQ3427AEEV Series 60 V 95 mOhm Surface Mount Automotive P-Channel Mosfet -TSOP-6
Power Field-Effect Transistor, 4.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi FDMC5614P provided by its distributors.

P-Channel PowerTrench® MOSFET -60V, -13.5A, 100mΩ
P-CHANNEL POWERTRENCH MOSFET; Transistor Type:MOSFET; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor's advanced Power Trench process. It has been optimized for power management applications requiring a wide range of gate drive voltage ratings (4.5V-20V).
MOSFET, P, SMD, MLP; Transistor Type:PowerTrench; Transistor Polarity:P; Voltage, Vds Typ:-60V; Current, Id Cont:5.7A; Resistance, Rds On:0.1ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-1.95V; Case Style:Power 33; Termination Type:SMD; Current, Idm Pulse:23A; Marking, SMD:5614P; Pins, No. of:8; Power Dissipation:2.1W; Voltage, Vds Max:60V; Voltage, Vgs th Max:-3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd