onsemi CPH6444-TL-E

Power Field-Effect Transistor, 4.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH6444-TL-E.

IHS

Datasheet7 pages14 years ago

CAD Models

Download onsemi CPH6444-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZXMN6A08E6TA
N-Channel 60 V 0.08 Ohm Enhancement Mode MOSFET - SOT-23-6
60V, 4A, 50M Ohm, N-Channel Logic Level Powertrench Mosfet/Tape Reel |Onsemi FDC5661N_F085
P-Channel Power MOSFET, -60V, -4A, 100mΩ
Power Field-Effect Transistor, 3.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.ZXMN6A08E6QTA
1.1W(Ta) 20V 1V@250µA 5.8nC@10V N-Ch MOSFET 60V 80mΩ@4.8A,10V 2.8A 459pF@40V SOT-26 SMD
Diodes Inc.ZXMP6A17E6QTA
ZXMP6A17E6Q Series 60 V 2.3 A P-Channel Enhancement Mode Mosfet - SOT-23-6

Descriptions

Descriptions of onsemi CPH6444-TL-E provided by its distributors.

Power Field-Effect Transistor, 4.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH Si 60V 4.5A 6-Pin CPH T/R
Tape & Reel (TR) Surface Mount N-Channel MOSFET (Metal Oxide) Mosfet Transistor 4.5A Ta 4.5A 1.6W 24ns
MOSFET, N CH, 60V, 4.5A, SOT346; Transistor Polarity:N-Channel; Current Id Max:4.5A; Drain Source Voltage Vds:60V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:10V; Voltage Vgs Max:20V; Power Dissipation:1.6W; Transistor Case Style:SOT-346; No. of Pins:6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH6444TLE