onsemi FDMC2674

N-Channel Trench MOSFET, UltraFET, 220V, 7.0A, 366mΩ
$ 0.906
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC2674.

onsemi

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDMC2674 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-04
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDC2612
TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,1.1A I(D),TSOP
Power MOSFET, N-Channel, A-FET, 200 V, 1.13 A, 800 mΩ, SOT-223
IRFL210TRPBF N-CHANNEL MOSFET TRANSISTOR, 0.96 A, 200 V, 3 + TAB-PIN SOT-223
MOSFET Operating temperature: -55...150 °C Housing type: SOT-223 Polarity: N Power dissipation: 2 W
Trans MOSFET P-CH 200V 1.2A 8-Pin PowerPAK 1212 T/R / MOSFET P-CH 200V 3.8A 1212-8
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223

Descriptions

Descriptions of onsemi FDMC2674 provided by its distributors.

N-Channel Trench MOSFET, UltraFET, 220V, 7.0A, 366mΩ
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:7A; On Resistance, Rds(on):366mohm; Package/Case:Power 33; Power Dissipation, Pd:42W; Drain-Source Breakdown Voltage:220V ;RoHS Compliant: Yes
UltraFET® device combine characteristics that enable benchmark efficiency in power conversion applications. Optimized for rDS(on), low ESR, low total and Miller gate charge, these devices are ideal for high frequency DC to DC converters.
MOSFET, N, SMD, MLP; Transistor Type:UltraFET; Transistor Polarity:N; Voltage, Vds Typ:220V; Current, Id Cont:1A; Resistance, Rds On:0.305ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3.4V; Case Style:Power 33; Termination Type:SMD; Current, Idm Pulse:13.8A; No. of Pins:8; Power Dissipation:2.1W; SMD Marking:FDMC2674; Voltage, Vds Max:220V; Voltage, Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC2674.