onsemi FDMC2610

N-Channel Trench® MOSFET, UltraFET, 200V, 9.5A, 200mΩ
$ 1.205
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC2610.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago

onsemi

IHS

Upverter

Future Electronics

Inventory History

3 month trend:
+37.33%

CAD Models

Download onsemi FDMC2610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

InfineonIRF7450PBF
Single N-Channel 200 V 170 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDC86244
N-Channel Shielded Gate Power Trench® MOSFET, 150 V, 2.3 A, 144 mΩ
InfineonIRF7450TRPBF
Single N-Channel 200 V 0.17 Ohm 39 nC HEXFET® Power Mosfet - SOIC-8
SI7464DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 1.8 A, 200 V, 8-PIN SOIC
Single N-Channel 200 V 0.24 Ohms Surface Mount Power Mosfet - SOIC-8
Trans MOSFET N-CH 200V 1.7A 8-Pin PowerPAK 1212 T/R

Descriptions

Descriptions of onsemi FDMC2610 provided by its distributors.

N-Channel Trench® MOSFET, UltraFET, 200V, 9.5A, 200mΩ
N-Channel 200 V 200 mOhm Surface Mount UltraFET Trench Mosfet - Power-33-8
This N-Channel MOSFET is a rugged gate version of Fairchild Semiconductor‘s advanced Power Trench process. It has been optimized for power management applications.
MOSFET, N CH, 200V, 9.5A, POWER33-8; Transistor Polarity:N Channel; Continuous Drain Current Id:2.2A; Drain Source Voltage Vds:200V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.2V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 33; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.5A; Package / Case:Power 33; Power Dissipation Pd:42W; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:3.2V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC2610.
  • FDMC2610..