onsemi FDMA905P

FDMA905P Series -12 V -10 A 16 mOhm Single P-Ch PowerTrench® MOSFET-MicroFET 2X2
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA905P.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages20 years ago

Newark

Upverter

JRH Electronics

onsemi

Inventory History

3 month trend:
-7.28%

CAD Models

Download onsemi FDMA905P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

P-Channel 12 V 12 A 13.5 mOhm 19W Surface Mount Power MOSFET - PowerPAK-SC-70-6L
onsemiFDMA908PZ
P-Channel PowerTrench® MOSFET -12V, -12A, 12.5mΩ
InfineonIRF7420TRPBF
Single P-Channel 12 V 14 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
Diodes Inc.DMP1022UFDE-7
Trans MOSFET P-CH 12V 9.1A 6-Pin UDFN EP T/R / MOSFET P-CH 12V 9.1A 6UDFN
Diodes Inc.DMP1022UFDF-7
Power MOSFET, P Channel, 12 V, 9.5 A, 0.012 ohm, U-DFN2020, Surface Mount
Diodes Inc.DMN1019UFDE-7
MOSFET N CH 12V 11A U-DFN2020-6E / Trans MOSFET N-CH 12V 11A 6-Pin DFN EP T/R

Descriptions

Descriptions of onsemi FDMA905P provided by its distributors.

FDMA905P Series -12 V -10 A 16 mOhm Single P-Ch PowerTrench® MOSFET-MicroFET 2X2
P-Channel PowerTrench® MOSFET -12V, -10A, 16mΩ
This device is designed specifically for battery charge or load switching in cellular handset and other ultraportable applications. It features a MOSFET with low on-state resistance.The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
MOSFET, P CH, 12V, 10A, MICROFET2X2; Transistor Polarity:P Channel; Continuous Drain Current Id:-10A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):0.014ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV; Power Dissipation Pd:2.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:µFET; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMA905P.