onsemi FDMA1029PZ

PowerTrench® MOSFET, Dual P-Channel, -20V, -3.1A, 95mΩ
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA1029PZ.

Farnell

Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet7 pages20 years ago

IHS

Upverter

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+1088%

CAD Models

Download onsemi FDMA1029PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 20V, 3.7A, 68mΩ
Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 3.7 A, 3.7 A, 0.037 ohm
PowerTrench® MOSFET, Dual N-Channel, 20V, 3.7A, 68mΩ
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
InfineonIRF5851TRPBF
MOSFET N/P-CH 20V 2.7A 6-TSOP / Trans MOSFET N/P-CH Si 20V 2.7A/2.2A 6-Pin TSOP T/R
InfineonIRF5852TRPBF
MOSFET, Power;Dual N-Ch;VDSS 20V;RDS(ON) 0.09Ohm;ID 2.7A;TSOP-6;PD 0.96W;Qg 4nC

Descriptions

Descriptions of onsemi FDMA1029PZ provided by its distributors.

PowerTrench® MOSFET, Dual P-Channel, -20V, -3.1A, 95mΩ
Transistor MOSFET Array Dual P-CH 20V 3.1A 6-Pin MicroFET T/R
Avnet Japan
Dual P-Channel 20 V 1.4 W 10 nC PowerTrench Surface Mount Mosfet - MICROFET-2x2
Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC
Transistor; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:-3.1A; On Resistance, Rds(on):0.095ohm; Rds(on) Test Voltage, Vgs:-1V; Threshold Voltage, Vgs Typ:12V ;RoHS Compliant: Yes
This device is designed specifically as a single-package solution for the battery charge switch in cellular handset and other ultra-portable applications. It features two independent P-channel MOSFETs with low on-state resistance for minimum conduction losses. When connected in the typical common source configuration, bi-directional current flow is possible. The MicroFET™ 2x2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMA1029PZ.