onsemi FDMA1025P

PowerTrench® MOSFET, Dual P-Channel, -20V, -3.1A, 155mΩ
$ 0.322
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA1025P.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Mouser

Future Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi FDMA1025P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

PowerTrench® MOSFET, Dual N-Channel, 20V, 3.7A, 68mΩ
Diodes Inc.DMP2160UFDB-7
Transistor MOSFET Array Dual P-CH 20V 3.8A 6-Pin uDFN2020 T/R
Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 20V, 3.7A, 68mΩ
onsemiFDFC2P100
Trans MOSFET P-CH 20V 3A 6-Pin SuperSOT T/R
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Single P-Channel 20 V 0.08 Ohms Surface Mount Power Mosfet - SOT-363

Descriptions

Descriptions of onsemi FDMA1025P provided by its distributors.

PowerTrench® MOSFET, Dual P-Channel, -20V, -3.1A, 155mΩ
Transistor MOSFET Array Dual P-CH 20V 3.1A 6-Pin MicroFET T/R
MOSFET, DUAL, P, SMD, MLP; Transistor type:PowerTrench; Voltage, Vds typ:-20V; Current, Id cont:3.1A; Resistance, Rds on:0.155ohm; Voltage, Vgs Rds on measurement:-4.5V; Voltage, Vgs th typ:-0.9V; Case style:MicroFET; Current, Idm RoHS Compliant: Yes
This device is designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra - portable applications. It features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. When connected in the typical common source configuration, bi-directional current flow is possible. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and well suited to linear mode applications.
MOSFET, DUAL, P, SMD, MLP; Module Configuration:Dual; Transistor Polarity:P Channel; Continuous Drain Current Id:3.1A; Drain Source Voltage Vds:20V; On State Resistance:155mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-900mV; Power Dissipation Pd:1.4W; Transistor Case Style:MicroFET; No. of Pins:6; SVHC:No SVHC (15-Dec-2010); Current Id Max:-3.1A; Package / Case:MicroFET; Termination Type:SMD; Transistor Type:Trench; Pulse Current Idm:6A; SMD Marking:025; Voltage Vds Typ:-20V; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd