onsemi FDM3622

PowerTrench® MOSFET, N-Channel, 100V, 4.4A, 60mΩ
$ 1.139
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDM3622.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

IHS

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-47.78%

CAD Models

Download onsemi FDM3622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDS3692
MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R
onsemiFDS3992
Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R
InfineonIRF7490PBF
Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
Single N-Channel 100 V 0.058 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
Single N-Channel 100 V 0.034 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of onsemi FDM3622 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 100V, 4.4A, 60mΩ
MOSFET, N-Ch, 100V, 4.4A, 60mΩ@4.4A,10V, 1.09nF@25V, MLP-8, SMD, 3.3mm × 3.3mm × 750μm
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.
MOSFET, N CH, 100V, 4.4A, POWER33; Transistor Polarity:N Channel; Continuous Drain Current Id:4.4A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.044ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 33; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDM3622.
  • FDM3622..