onsemi FDG330P

P-Channel 1.8V Specified PowerTrench® MOSFET -12 V, -2 A, 110 mΩ
$ 0.202
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG330P.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDG330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiFDG332PZ
P-Channel 20 V 95 mOhm Surface Mount PowerTrench Mosfet SC70-6
onsemiFDG326P
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
onsemiFDG327N
TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,1.5A I(D),SOT-363
SI1965DH-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR, 1.2 A, 12 V, 6-PIN SOT-363
Vishay NChannelMOSTube, Vds=12 V, 4 A, SC-70encapsulation, surface mount
Diodes Inc.DMN2112SN-7
Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of onsemi FDG330P provided by its distributors.

P-Channel 1.8V Specified PowerTrench® MOSFET -12 V, -2 A, 110 mΩ
P-Ch MOSFET 8V 12V 750mW(Ta) 2A 1.5V@250µA 7nC@4.5V 110mΩ@2A,4.5V 477pF@6V SC-70-6,SC-88 SMD 2mm×1.25mm×1mm
12V/8V, 110/150/215MO, PCH, SINGLE, SC70-6, 160A GOX, PTII
Small Signal Field-Effect Transistor, 2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 12V 2A 6-Pin SC-70 T/R
SMALL SIGNAL FIELD-EFFECT TRANSI
This P-Channel 1.8V specified MOSFET uses Fairchild’s advanced low voltage PowerTrench process. It has been optimized for battery power management applications.
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-12V; Continuous Drain Current, Id:2A; On Resistance, Rds(on):0.14ohm; Rds(on) Test Voltage, Vgs:-4.5V; Package/Case:6-SC-70 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG330P...