onsemi FDFMJ2P023Z

Trans MOSFET P-CH 20V 2.9A 6-Pin SC-75 MicroFET T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFMJ2P023Z.

IHS

Datasheet8 pages19 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2012-08-27
LTD Date2013-02-27

Related Parts

MLP6 2X1.6,-20V,-2.9A,112m ohm,DUAL, PCH POWER TRENCH MOSFET
Integrated P-Channel PowerTrench® MOSFET and Schottky Diode -20V , -3.0A, 120mΩ
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
Integrated Schottky Diode & PT2 Pch 20V/8V Mosfet
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de

Descriptions

Descriptions of onsemi FDFMJ2P023Z provided by its distributors.

Trans MOSFET P-CH 20V 2.9A 6-Pin SC-75 MicroFET T/R
Small Signal Field-Effect Transistor, 0.0029A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
1.4W(Ta) 1V@ 250µA 6.5nC@ 4.5V 1individualPChannel 20V 112mΩ@ 2.9A,4.5V 400pF@10V MICROFET,SC-75 SMD mount
MOSFET P-CH 20V 2.9A SC75 MICROF
MOSFETs -20V Integrated P-Channel
MOSFET, P CH, 20V, 2.9A, 6MICROFET; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.9A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.093ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV; Power Dissipation Pd:1.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MicroFET; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd