onsemi FDMA1027P

Transistor, mosfet, matched Pair, p-Channel, 20V V(Br)Dss, 2.2A I(D), llcc |Onsemi FDMA1027P
$ 0.338
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA1027P.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+40.77%

CAD Models

Download onsemi FDMA1027P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-24
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Single P-Channel 20 V 0.09 Ohms Surface Mount Power Mosfet - SOT-363
onsemiFDG332PZ
P-Channel 20 V 95 mOhm Surface Mount PowerTrench Mosfet SC70-6
onsemiFDZ661PZ
P-Channel PowerTrench® Thin WL-CSP MOSFET, 1.5 V Specified, -20V, -2.6A, 140mΩ
Diodes Inc.ZXMN2B01FTA
ZXMN2B01 Series 20 V 0.1 Ohm N-Channel Enhancement Mode MOSFET - SOT-23
onsemiFDC6312P
Dual P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.3A, 115mΩ
Si1467DH Series 20 V 90 mOhm Surface Mount P-Channel MOSFET - SC-70-6

Descriptions

Descriptions of onsemi FDMA1027P provided by its distributors.

Transistor, mosfet, matched Pair, p-Channel,20V V(Br)Dss,2.2A I(D),llcc |Onsemi FDMA1027P
PowerTrench® MOSFET, Dual P-Channel, -20V, -3.0A, 120mΩ
Dual P-Channel 20 V 120 mO 4 nC SMT PowerTrench® Mosfet - MicroFET 2x2
Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC
DC DC Converters 1 (Unlimited) 1 4-SIP Module Through Hole Isolated Module ITE (Commercial) ECONOLINE RI3 (3W) -40°C~85°C 0.45Lx0.30W x 0.40 H 11.4mmx7.6mmx10.2mm CONV DC/DC 3W 05VIN 15VOUT THT S
This device is designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. When connected in the typical common source configuration, bi-directional current flow is possible.The MicroFET 2x2 package offers exceptional thermal performance for it's physical size and is well suited to linear mode applications.

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd