onsemi FDFMA2P853T

Integrated Schottky Diode & PT2 Pch 20V/8V Mosfet
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFMA2P853T.

IHS

Datasheet8 pages18 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
-15.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

onsemiFDMA1027P
Transistor, mosfet, matched Pair, p-Channel,20V V(Br)Dss,2.2A I(D),llcc |Onsemi FDMA1027P
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
MLP6 2X1.6,-20V,-2.9A,112m ohm,DUAL, PCH POWER TRENCH MOSFET
Trans MOSFET P-CH 20V 2.9A 6-Pin SC-75 MicroFET T/R
Single P-Channel 20 V 0.09 Ohms Surface Mount Power Mosfet - SOT-363

Descriptions

Descriptions of onsemi FDFMA2P853T provided by its distributors.

Integrated Schottky Diode & PT2 Pch 20V/8V Mosfet
Trans MOSFET P-CH 20V 3A 6-Pin MicroFET T/R
Power Field-Effect Transistor, 3A I(D), 20V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
1.4W(Ta) 1.3V@ 250µA 6nC@ 4.5V 1individualPChannel 20V 120mΩ@ 3A,4.5V 435pF@10V MICROFET SMD mount
This device is designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It features a MOSFET with low on-state resistance and an independently connected low forward voltage schottky diode for minimum conduction losses.The MicroFET 2x2 Thin package offers exceptional thermal performance for it’s physical size and is well suited to linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd