What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDD9411-F085

MOSFET N-CH 40V 15A DPAK / N-Channel 40 V 15A (Tc) 48.4W (Tj) Surface Mount TO-252AA
$ 0.487
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD9411-F085.

IHS

Datasheet7 pages4 years ago

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD9411-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-28
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

PowerTrench® MOSFET, N-Channel, 30V, 94A, 4.7mΩ
Diodes Inc.DMP3010LK3-13
Single P-Channel 30 V 10.2 mOhm 59.2 nC 3.4 W Silicon SMT Mosfet - TO-252-3
Diodes Inc.DMG8880LK3-13
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc.ZXMN4A06KTC
N-Channel 40 V 0.05 Ohm Power MOSFET Surface Mount - TO-252-3
N-Channel 50 V 0.047 Ohm Surface Mount Power Mosfet - TO-252AA
Tube Surface Mount N-Channel Single Mosfet Transistor 16A Tc 16A 72W 30ns

Descriptions

Descriptions of onsemi FDD9411-F085 provided by its distributors.

MOSFET N-CH 40V 15A DPAK / N-Channel 40 V 15A (Tc) 48.4W (Tj) Surface Mount TO-252AA
N-Channel PowerTrench® MOSFET 40 V, 25 A, 7.8 mΩ
Trans MOSFET N-CH 40V 25A Automotive 3-Pin(2+Tab) DPAK T/R
48.4W(Tj) 20V 4V@ 250¦ÌA 22.5nC@ 10 V 1N 40V 7.8m¦¸@ 15A,10V 15A 1.08nF@25V TO-252AA 6.73mm*6.22mm*2.39mm
Nmos Dpak 40V 7.8 Mohm/Reel |Onsemi FDD9411-F085

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD9411F085
  • FDD9411_F085