onsemi FDD8451

N-Channel 40 V 24 mOhm Surface Mount PowerTrench® Mosfet - TO-252-3
$ 0.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8451.

Upverter

Technical Drawing1 page4 years ago

IHS

Newark

onsemi

Farnell

Inventory History

3 month trend:
-14.75%

CAD Models

Download onsemi FDD8451 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-28
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDD8424H
PowerTrench® MOSFET, Dual N & P-Channel, 40V
STMicroelectronicsSTD30NF03LT4
N-channel 30 V, 0.02 Ohm typ., 30 A StripFET(TM) II PowerMOSFET in a DPAK package
Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 74W 31ns
onsemiFDD6612A
N-Channel PowerTrench® MOSFET, 30V, 30A, 20mΩ
MOSFET N-CH 40V 90A TO252-3 / N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsVND1NV04TR-E
Single N-Channel 55 V 500 mOhm 35 W V Ipower M0 Technology SMT Mosfet - TO-252-3

Descriptions

Descriptions of onsemi FDD8451 provided by its distributors.

N-Channel 40 V 24 mOhm Surface Mount PowerTrench® Mosfet - TO-252-3
PowerTrench® MOSFET, N-Channel, 40V, 28A, 24mΩ
Power Field-Effect Transistor, 9A I(D), 40V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 40V, 28A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.1V; Power Dissipation Pd:30W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, fast switching speed and extremely low rDS(on).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd