onsemi FDD5N50FTM-WS

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 3.5 A, 1.55 Ω, DPAK
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD5N50FTM-WS.

IHS

Datasheet8 pages5 years ago

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+261%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2011-09-14
LTD Date2012-03-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 500 V, 4 A, 1.4 Ω, DPAK
UniFETTM Ultra FRFETTM MOSFET, N-Channel, 500 V, 3 A, 2 Ω, DPAK
N-Channel Power MOSFET, QFET®, 500 V, 4.5 A, 1.2 Ω, DPAK
STMicroelectronicsSTD5NK50ZT4
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in DPAK package
STMicroelectronicsSTD5N52K3
N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD5N52U
N-Channel 525 V 4.4 A 1.5 Ohm 70 W Surface Mount UltraFASTmesh Mosfet - TO-252

Descriptions

Descriptions of onsemi FDD5N50FTM-WS provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 3.5 A, 1.55 Ω, DPAK
Power Field-Effect Transistor, 3.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
40W(Tc) 30V 5V@ 250µA 15nC@ 10 V 1individualNChannel 500V 1.55Ω@ 1.75A,10V 3.5A 650pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD5N50FTMWS
  • FDD5N50FTM_WS