onsemi FDD5670

N-Channel PowerTrench® MOSFET, 60V, 52A, 15mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD5670.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Newark

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFDD5353
N-Channel 60 V 12.3 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Trans MOSFET N-CH 60V 50A 3-Pin(2+Tab) DPAK T/R
Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount
MOSFET Transistor, N Channel, 50 A, 60 V, 0.0063 ohm, 10 V, 1.7 V
onsemiFDD5690
N-Channel PowerTrench® MOSFET, 60V, 30A, 27mΩ
STMicroelectronicsSTD20NF06LT4
Trans MOSFET N-CH 60V 24A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 24A DPAK

Descriptions

Descriptions of onsemi FDD5670 provided by its distributors.

N-Channel PowerTrench® MOSFET, 60V, 52A, 15mΩ
Trans MOSFET N-CH 60V 52A 3-Pin(2+Tab) DPAK T/R
MOSFET, N-CH, 60V, 52A, TO-252-3
Power Field-Effect Transistor, 21A I(D), 60V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
POWER FIELD-EFFECT TRANSISTOR, 2
CONN SOCKET 20-22AWG CRIMP TIN
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed. extremely low RDS(ON) in a small package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd