Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD079N06L3GBTMA1

MOSFET N-CH 60V 50A TO252-3 N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO252-3
$ 0.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD079N06L3GBTMA1.

element14 APAC

Datasheet9 pages15 years ago

Newark

Inventory History

3 month trend:
-19.83%

CAD Models

Download Infineon IPD079N06L3GBTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD30NF06LT4
N-Channel 60V - 0.022Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET
N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ
onsemiFDD5810
TRANS MOSFET N-CH 60V 7.7A 3PIN DPAK
MOSFET N-CH 60V 29A TO252-3 N-Channel 60 V 29A (Tc) 68W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 60V 50A TO252-3 N-Channel 60 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3

Descriptions

Descriptions of Infineon IPD079N06L3GBTMA1 provided by its distributors.

MOSFET N-CH 60V 50A TO252-3 N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO252-3
MOSFET Transistor, N Channel, 50 A, 60 V, 0.0063 ohm, 10 V, 1.7 V
Power Field-Effect Transistor, 50A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
79W(Tc) 20V 2.2V@ 34µA 29nC@ 4.5 V 1individualNChannel 60V 7.9mΩ@ 50A,10V 50A 4.9nF@30V DPAK SMD mount 6.5mm*6.22mm*2.51mm
Mosfet, N-Ch, 60V, 50A, To-252- 3; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:50A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon IPD079N06L3GBTMA1
OptiMOS™ 60 V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger.In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000453626