onsemi FDC645N

N-Channel PowerTrench® MOSFET 30V, 5.5A, 26mΩ
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC645N.

Newark

Datasheet0 pages0 years ago

Upverter

Farnell

IHS

onsemi

Inventory History

3 month trend:
-59.39%

CAD Models

Download onsemi FDC645N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDC655BN
Transistor MOSFET N Channel 30 Volt 6.3 .6 Amp 6 Pin Supersot Tape and Reel
onsemiFDC8886
N-Channel Power Trench® MOSFET, 30 V, 6.5 A, 23 mΩ
STMicroelectronicsSTT6N3LLH6
N-channel 30 V, 0.021 Ohm, 6 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in SOT23-6L package
onsemiFDC855N
N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 6.1A, 27mΩ
Diodes Inc.DMP3105LVT-7
P-Ch MOSFET 30V 75mΩ@4.2A,10V 3.1A 839pF@15V TSOT-26 SMD 1.15W(Ta) 12V 1.5V@250µA 19.8nC@10V
Diodes Inc.DMN3026LVT-7
1.2W(Ta) 20V 2V@250µA 12.5nC@10V 1 N-Ch 30V 23mΩ@6.5A,10V 6.6A 643pF@15V TSOT-23-6 SMD

Descriptions

Descriptions of onsemi FDC645N provided by its distributors.

N-Channel PowerTrench® MOSFET 30V, 5.5A, 26mΩ
N-Channel 30 V 26 mOhm Surface Mount PowerTrench Mosfet - SSOT-6
MOSFET, N SUPERSOT-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.026ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.4V; Power Dissipa
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.
MOSFET, N, SUPERSOT-6; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):26mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (15-Dec-2010); Current Id Max:5.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:SuperSOT-6; Power Dissipation Pd:1.6W; Power Dissipation Pd:1.6W; Pulse Current Idm:20A; SMD Marking:FDC645N; Termination Type:SMD; Uni / Bi Directional Polarity:N; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC645N.