onsemi FDC6330L

FDC6330 Series 20 V 2.3 A High Side Integrated Load Switch - SSOT-6
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6330L.

IHS

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

onsemi

Augswan

Inventory History

3 month trend:
-16.01%

CAD Models

Download onsemi FDC6330L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
MIC2039 Series 5.5 V 2.5 A High-Side Adj. Current-Limit Power Switch - SOT-23-6
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW 1.2A SOT23-6

Descriptions

Descriptions of onsemi FDC6330L provided by its distributors.

FDC6330 Series 20 V 2.3 A High Side Integrated Load Switch - SSOT-6
ON SEMICONDUCTOR - FDC6330L - Integrated Load Switch, High Side, Active High, 1 Output, 20V, 2.5A, SSOT-6
Power Switch Hi Side 1-OUT 1.6A 0.081Ohm 6-Pin TSOT-23 T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.6A, CMOS, PDSO6
LED Drivers; FDC6330L; ON SEMICONDUCTOR; 6; 1; 20 V; 3 V
20V Load Sw P-Fet 80 Mo Rohs Compliant: Yes
Trans MOSFET N/P-CH 2.3A 6-Pin SuperSOT T/R
INTEGRATED LOAD SWITCH, 20V, SSOT-6, FULL REEL
Power Switch 1.6A 6-Pin SuperSOT T/R
Avnet Japan
onsemi , 20 VPower, 2output, 6Pin
IC PWR SWITCH P-CH 1:1 SUPERSOT6
IC LOAD SWITCH INT 20VIN SSOT-6
This device is particularly suited for compact power management in portable electronic equipment where 3V to 20V input and 2.3A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6330L.