onsemi FDC6321C

Transistor MOSFET N P Channel 25 Volt 0.68 Amp-0.46 Amp 6-Pin SuperSOT Tape and Reel
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6321C.

IHS

Datasheet8 pages0 years ago
Datasheet10 pages4 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
+30.18%

CAD Models

Download onsemi FDC6321C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDC6303N
Transistor MOSFET Array Dual N-CH 25V 0.68A 6-Pin TSOT-23 T/R
onsemiFDC6304P
Transistor MOSFET Positive Channel 25 Volt 0.46A 6-Pin SuperSOT T/R
onsemiFDC6320C
Trans MOSFET N/P-CH 25V 0.22A/0.12A 6-Pin TSOT-23 T/R
Diodes Inc.DMP2004DMK-7
Transistor MOSFET Array Dual P-CH 20V 550mA 6-Pin SOT-26 T/R
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm
Diodes Inc.DMP2033UVT-7
P-Ch MOSFET 20V 4.2A 65mΩ@4.2A,4.5V 845pF@15V TSOT-26 SMD

Descriptions

Descriptions of onsemi FDC6321C provided by its distributors.

Transistor MOSFET N P Channel 25 Volt 0.68 Amp-0.46 Amp 6-Pin SuperSOT Tape and Reel
Dual N/P Channel 25 V 0.33 O 0.7 W Surface Mount Digital Fet - SOT-23-6
onsemi N/P-Ch MOSFET Vds=25V 460mA/680mA SOT-23 SMD 6-Pin
Small Signal Field-Effect Transistor, 0.00068A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
These dual N & P Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors in load switching applications. Since bias resistors are not required this dual digital FET can replace several digital transistors with different bias resistors.
MOSFET, DUAL, NP, SUPERSOT-6; Transistor Polarity:N and P Channel; Continuous Drain Current Id:460mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):1.1ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:900mW; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Cont Current Id N Channel 2:2.7A; Cont Current Id P Channel:1.6A; Current Id Max:680mA; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:2; On State Resistance N Channel Max:680mohm; On State Resistance P Channel Max:450mohm; Package / Case:SuperSOT-6; Power Dissipation Pd:900mW; Power Dissipation Pd:900mW; Pulse Current Idm:1.5A; SMD Marking:FDC6321C; Termination Type:SMD; Uni / Bi Directional Polarity:NP; Voltage Vds:25V; Voltage Vds Typ:25V; Voltage Vgs Max:800mV; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6321C.