onsemi FDC6303N

Transistor MOSFET Array Dual N-CH 25V 0.68A 6-Pin TSOT-23 T/R
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6303N.

IHS

Datasheet5 pages29 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+2.03%

CAD Models

Download onsemi FDC6303N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDC6321C
Transistor MOSFET N P Channel 25 Volt 0.68 Amp-0.46 Amp 6-Pin SuperSOT Tape and Reel
onsemiFDC6301N
MOSFET 2N-CH 25V 0.22A SSOT6 / Trans MOSFET N-CH 25V 0.22A 6-Pin TSOT-23 T/R
onsemiFDC6320C
Trans MOSFET N/P-CH 25V 0.22A/0.12A 6-Pin TSOT-23 T/R
Diodes Inc.DMP2004DMK-7
Transistor MOSFET Array Dual P-CH 20V 550mA 6-Pin SOT-26 T/R
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm
Diodes Inc.DMP2033UVT-7
P-Ch MOSFET 20V 4.2A 65mΩ@4.2A,4.5V 845pF@15V TSOT-26 SMD

Descriptions

Descriptions of onsemi FDC6303N provided by its distributors.

Transistor MOSFET Array Dual N-CH 25V 0.68A 6-Pin TSOT-23 T/R
Avnet Japan
onsemi N-Ch Enhancement MOSFET Vds=25V 680mA SOT-23 SMD 6-Pin
DIGITAL FET, DUAL N-CHANNEL Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N, SMD, SUPERSOT-6; Transistor Polarity:N Channel; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:900mW; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:680mA; Current Id Max:680mA; Drain Source Voltage Vds:25V; Module Configuration:Dual; On Resistance Rds(on):450mohm; Package / Case:SuperSOT-6; Power Dissipation Pd:900mW; Termination Type:SMD; Voltage Vds Typ:25V; Voltage Vgs Max:800mV; Voltage Vgs Rds on Measurement:4.5V
These dual N-Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors in load switching applications. Since bias resistors are not required this one N-Channel FET can replace several digital transistors with different bias resistors like the IMHxA series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6303N.