onsemi FDC6304P

Transistor MOSFET Positive Channel 25 Volt 0.46A 6-Pin SuperSOT T/R
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6304P.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages29 years ago

onsemi

element14 APAC

Jameco (USA)

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-02-12
LTD Date2021-08-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFDC6321C
Transistor MOSFET N P Channel 25 Volt 0.68 Amp-0.46 Amp 6-Pin SuperSOT Tape and Reel
onsemiFDC6303N
Transistor MOSFET Array Dual N-CH 25V 0.68A 6-Pin TSOT-23 T/R
Diodes Inc.DMP2004DMK-7
Transistor MOSFET Array Dual P-CH 20V 550mA 6-Pin SOT-26 T/R
onsemiFDC6320C
Trans MOSFET N/P-CH 25V 0.22A/0.12A 6-Pin TSOT-23 T/R
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm
Diodes Inc.DMP2033UVT-7
P-Ch MOSFET 20V 4.2A 65mΩ@4.2A,4.5V 845pF@15V TSOT-26 SMD

Descriptions

Descriptions of onsemi FDC6304P provided by its distributors.

Transistor MOSFET Positive Channel 25 Volt 0.46A 6-Pin SuperSOT T/R
Dual P-Channel Digital FET -25V, -0.46A, 1.1Ω
1.5V@ 250µA 1.5nC@ 4.5V 2individualPChannel 25V 1.1Ω@ 500mA,4.5V 62pF@10V SMD mount
Trans MOSFET P-CH 25V 0.46A 6-Pin TSOT-23 T/R
DUAL P CHANNEL MOSFET, -25V, SUPER SOT-6
Small Signal Field-Effect Transistor, 0.46A I(D), 25V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
25V DUAL P-CH. FET, 1.1 O, SSO
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual P Channel; Drain Source Voltage, Vds:-25V; Continuous Drain Current, Id:-0.46A; On Resistance, Rds(on):1.1ohm; Rds(on) Test Voltage, Vgs:-4.5V; Package/Case:SuperSOT-6 ;RoHS Compliant: Yes
These P-Channel enhancement mode field effect transistor are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is tailored to minimize on-state resistance at low gate drive conditions. This device is designed especially for application in battery power applications such as notebook computers and cellular phones. This device has excellent on-state resistance even at gate drive voltages as low as 2.5 volts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6304P..