onsemi FDC6320C

Trans Mosfet N/p-ch 25V 0.22A/0.12A 6-PIN TSOT-23 T/r
$ 0.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6320C.

Newark

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDC6320C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDC6301N
MOSFET 2N-CH 25V 0.22A SSOT6 / Trans MOSFET N-CH 25V 0.22A 6-Pin TSOT-23 T/R
onsemiFDC6302P
Transistor MOSFET P Channel 25 Volt 0.12 Amp 6-Pin SuperSOT Tape and Reel
onsemiFDC6303N
Transistor MOSFET Array Dual N-CH 25V 0.68A 6-Pin TSOT-23 T/R
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm
Diodes Inc.DMC25D0UVT-7
Transistor MOSFET Array N-CH/P-CH 25V/30V 0.4A 6-Pin TSOT-26 T/R
Diodes Inc.DMP2033UVT-7
P-Ch MOSFET 20V 4.2A 65mΩ@4.2A,4.5V 845pF@15V TSOT-26 SMD

Descriptions

Descriptions of onsemi FDC6320C provided by its distributors.

Trans MOSFET N/P-CH 25V 0.22A/0.12A 6-Pin TSOT-23 T/R
DUAL N AND P CHANNEL , DIGITAL FET Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, NP; Transistor Polarity:N and P Channel; Continuous Drain Current Id:220mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:2.7V; Threshold Voltage Vgs:850mV; Power Dissipation Pd:900mW; Transistor Case Style:SuperSOT; No. of Pins:6Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Cont Current Id N Channel:0.22A; Cont Current Id P Channel:120mA; Continuous Drain Current Id, N Channel:220mA; Continuous Drain Current Id, P Channel:-120mA; Current Id Max:220mA; Drain Source Voltage Vds, N Channel:25V; Drain Source Voltage Vds, P Channel:-25V; Module Configuration:Dual; On Resistance Rds(on), N Channel:3.8ohm; On Resistance Rds(on), P Channel:10.6ohm; On State Resistance N Channel Max:4ohm; On State Resistance P Channel Max:10ohm; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Termination Type:Surface Mount Device
These dual N & P Channel logic level enhancement mode field effec transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. The device is an improved design especially for low voltage applications as a replacement for bipolar digital transistors in load switching applications. Since bias resistors are not required, this dual digital FET can replace several digital transistors with difference bias resistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6320C.
  • FDC6320C..