onsemi FDC6302P

Transistor MOSFET P Channel 25 Volt 0.12 Amp 6-Pin SuperSOT Tape and Reel
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6302P.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages29 years ago

Future Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-0.11%

CAD Models

Download onsemi FDC6302P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFDC6320C
Trans MOSFET N/P-CH 25V 0.22A/0.12A 6-Pin TSOT-23 T/R
onsemiFDC6301N
MOSFET 2N-CH 25V 0.22A SSOT6 / Trans MOSFET N-CH 25V 0.22A 6-Pin TSOT-23 T/R
onsemiFDC6322C
1.5V@ 250µA 0.7nC@ 4.5V 2N+2PChannel 25V 4Ω@ 400mA,4.5V 9.5pF@10V SMD mount
onsemiFDC6303N
Transistor MOSFET Array Dual N-CH 25V 0.68A 6-Pin TSOT-23 T/R
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm
Diodes Inc.DMP2004DMK-7
Transistor MOSFET Array Dual P-CH 20V 550mA 6-Pin SOT-26 T/R

Descriptions

Descriptions of onsemi FDC6302P provided by its distributors.

Transistor MOSFET P Channel 25 Volt 0.12 Amp 6-Pin SuperSOT Tape and Reel
DIGITAL FET, DUAL P-CHANNEL Small Signal Field-Effect Transistor, 0.12A I(D), 25V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Chip Resistor - Surface Mount 3.9Ohm 1206 (3216 Metric) ±1% ±200ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ RES SMD 3.9 OHM 1% 1/4W 1206
MOSFET P CH DUAL 25V 0.12A SSOT6; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -200mA; Drain Source Voltage Vds: -25V; On Resistance Rds(on): 10ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs:
These Dual P-Channel logic level enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors in load switchimg applications. Since bias resistors are not required this one P-Channel FET can replace several digital transistors with different bias resistors like the IMBxA series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6302P.
  • FDC6302P..
  • FDC6302P...