onsemi FDC6301N

Mosfet 2N-CH 25V 0.22A SSOT6 / Trans Mosfet N-ch 25V 0.22A 6-PIN TSOT-23 T/r
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6301N.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages29 years ago

Farnell

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-5.41%

CAD Models

Download onsemi FDC6301N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiFDC6320C
Trans MOSFET N/P-CH 25V 0.22A/0.12A 6-Pin TSOT-23 T/R
onsemiFDC6303N
Transistor MOSFET Array Dual N-CH 25V 0.68A 6-Pin TSOT-23 T/R
onsemiFDC6304P
Transistor MOSFET Positive Channel 25 Volt 0.46A 6-Pin SuperSOT T/R
onsemiUSB10H
Dual P-Ch MOSFET 20V 960mW 1.5V@250µA 4.2nC@4.5V 170mΩ@1.9A,4.5V 1.9A 441pF@10V SSOT-6 SMD 2.9mm × 1.6mm × 1.1mm
Diodes Inc.DMP2004DMK-7
Transistor MOSFET Array Dual P-CH 20V 550mA 6-Pin SOT-26 T/R
Diodes Inc.DMC25D0UVT-7
Transistor MOSFET Array N-CH/P-CH 25V/30V 0.4A 6-Pin TSOT-26 T/R

Descriptions

Descriptions of onsemi FDC6301N provided by its distributors.

MOSFET 2N-CH 25V 0.22A SSOT6 / Trans MOSFET N-CH 25V 0.22A 6-Pin TSOT-23 T/R
ON SEMICONDUCTOR - FDC6301N - Dual MOSFET, Dual N Channel, 220 mA, 25 V, 4 ohm, 4.5 V, 850 mV
DUAL N-CHANNEL , DIGITAL FET Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
900mW 8V 1.5V@ 250µA 0.7nC@ 4.5V 2individualNChannel 25V 4Ω@ 400mA,4.5V 220mA 9.5pF@10V SOT-23-6,TSOT-23-6 SMD mount 2.95mm*1.5mm*1mm
MOSFET, DUAL N-CH, 25V, 0.22A, SUPERSOT; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 220mA; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 3.1ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage
These dual N-Channel logic level enhancement mode field effect transistors are produced using Fairchild 's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, these N-Channel FET's can replace several digital transistors, with a variety of bias resistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6301N.
  • FDC6301N..
  • FDC6301N...