onsemi FDC6401N

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3.0A, 70mΩ
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC6401N.

onsemi

Datasheet0 pages0 years ago
Datasheet7 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

IHS

Upverter

Farnell

Inventory History

3 month trend:
+12.52%

CAD Models

Download onsemi FDC6401N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2001-07-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiFDC6420C
ON SEMICONDUCTOR - FDC6420C - Dual MOSFET, N and P Channel, 3 A, 20 V, 0.05 ohm, 4.5 V, 900 mV
onsemiFDFC3N108
Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemiFDC6305N
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mΩ
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
onsemiFDC6392S
P-Channel PowerTrench® MOSFET and Integrated Schottky Diode 20V -2.2A, 150mΩ
Diodes Inc.DMP2130LDM-7
Trans MOSFET P-CH 20V 3.4A 6-Pin SOT-563 T/R

Descriptions

Descriptions of onsemi FDC6401N provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3.0A, 70mΩ
Transistor MOSFET Array Dual N-CH 20V 3A 6-Pin TSOT-23 T/R
Avnet Japan
MOSFET, DUAL, N, SMD, SUPERSOT-6; Transistor Polarity:N Channel; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:900mV; Power Dissipation Pd:960mW; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:3A; Current Id Max:3A; Drain Source Voltage Vds:20V; Module Configuration:Dual; On Resistance Rds(on):70mohm; Package / Case:SuperSOT-6; Power Dissipation Pd:960mW; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:900mV; Voltage Vgs Rds on Measurement:4.5V
This Dual N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC6401N.