What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDB8860-F085

Trans MOSFET N-CH 30V 31A Automotive 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8860-F085.

IHS

Datasheet8 pages4 years ago

onsemi

_legacy Avnet

Fairchild Semiconductor

CAD Models

Download onsemi FDB8860-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.861
Stock
41,359
3,193,422
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
31 A
31 A
Threshold Voltage
-
1.7 V
Rds On Max
2.3 mΩ
2.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
254 W
254 W
Input Capacitance
12.585 nF
12.585 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-11
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

SUM90N03-2M2P-E3 N-CHANNEL MOSFET TRANSISTOR, 90 A, 30 V, 2+TAB-PIN TO-263
Trans MOSFET N-CH 30V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
MOSFET N-CH 30V 75A D2PAK
Trans MOSFET N-CH Si 30V 260A Automotive 3-Pin(2+Tab) D2PAK T/R / HEXFET Power MOSFET
InfineonAUIRF2903ZS
Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS

Descriptions

Descriptions of onsemi FDB8860-F085 provided by its distributors.

Trans MOSFET N-CH 30V 31A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel Logic Level PowerTrench® MOSFET, 30V, 80A, 2.6mΩ
Power Field-Effect Transistor, 31A I(D), 30V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Nmos D2Pak 30V 2.3 Mohm / Reel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB8860F085
  • FDB8860_F085