Infineon IRLS3813TRLPBF

30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLS3813TRLPBF.

IHS

Datasheet10 pages12 years ago

Newark

TME

CAD Models

Download Infineon IRLS3813TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

InfineonIRLS3813PBF
MOSFET N-CH 30V 160A D2PAK / N-Channel 30 V 160A (Tc) 195W (Tc) Surface Mount D2PAK
InfineonAUIRF2903ZS
Automotive Q101 30V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonAUIRF1324S
Automotive Q101 24V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Trans MOSFET N-CH 30V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 30V 75A D2PAK
SUM90N03-2M2P-E3 N-CHANNEL MOSFET TRANSISTOR, 90 A, 30 V, 2+TAB-PIN TO-263

Descriptions

Descriptions of Infineon IRLS3813TRLPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 30 V 1.95 mOhm 55 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 30V 247A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 160A I(D), 30V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability; Lead-Free; RoHS Compliant
Mosfet, N-Ch, 30V, 160A, To-263Ab; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0016Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.35V; Power Rohs Compliant: Yes |Infineon Technologies IRLS3813TRLPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLS3813TRLPBF.
  • SP001573098