onsemi FDB6021P

Trans MOSFET P-CH 20V 28A 3-Pin (2+Tab) TO-263AB T/R
$ 0.925
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB6021P.

IHS

Datasheet5 pages22 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

onsemiFDB4020P
Trans MOSFET P-CH 20V 16A 3-Pin(2+Tab) TO-263AB T/R
MOSFET N-CH 100V 35A TO263-3 / Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) D2PAK T/R
InfineonAUIRF540ZS
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
MOSFET N-CH 100V 36A D2PAK / Trans MOSFET N-CH Si 100V 36A Automotive 3-Pin(2+Tab) D2PAK T/R
IRLZ34S Series N-Channel 60 V 50 mOhm 3.7 W Power Mosfet - D2PAK (TO-263)
onsemiFDB3682
N-Channel 100 V 36 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3

Descriptions

Descriptions of onsemi FDB6021P provided by its distributors.

Trans MOSFET P-CH 20V 28A 3-Pin (2+Tab) TO-263AB T/R
20V P-CHANNEL 1.8V SPECIFIED POWERTRENCH MOSFET Power Field-Effect Transistor, 28A I(D), 20V, 0.03ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
37W(Tc) 8V 1.5V@ 250µA 28nC@ 4.5 V 1individualPChannel 20V 30mΩ@ 14A,4.5V 28A 1.89nF@10V TO-263AB SMD mount 10.67mm*9.65mm*4.83mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:-28A; On Resistance, Rds(on):30mohm; Rds(on) Test Voltage, Vgs:-4.5V; Package/Case:TO-263AB ;RoHS Compliant: Yes
MOSFET, P CH -28A -20V TO-263AB; Transistor Type:MOSFET; Transistor Polarity:P ; Voltage, Vds Typ:-20V; Current, Id Cont:-14A; On State Resistance:30mohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-700mV; Case Style:TO-263; Termination Type:SMD; Operating Temperature Range:-65°C to +175°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd