onsemi FDB3682

N-Channel 100 V 36 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB3682.

onsemi

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+10.78%

CAD Models

Download onsemi FDB3682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-06-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
100V, N-Ch, 26.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T, PG-TO263-3, RoHS
Trans MOSFET N-CH 100V 33A 3-Pin(2+Tab) D2PAK Rail
TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,33A I(D),TO-263AB
InfineonAUIRF540ZS
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
MOSFET N-CH 100V 36A D2PAK / Trans MOSFET N-CH Si 100V 36A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FDB3682 provided by its distributors.

N-Channel 100 V 36 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
N-Channel Power Trench® MOSFET, 100V, 32A, 36mΩ
Power Field-Effect Transistor, 6A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 100V, 32A, TO-263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 32A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.032ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 95W; Transistor Case Style: TO-263AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB3682.