Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDAF75N28

Trans MOSFET N-CH 280V 46A 3-Pin(3+Tab) TO-3PF Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDAF75N28.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiFDAF62N28
Trans MOSFET N-CH 280V 36A 3-Pin(3+Tab) TO-3PF Rail
onsemiFDAF69N25
Trans MOSFET N-CH 250V 34A 3-Pin(3+Tab) TO-3PF Rail
onsemiFDAF59N30
MOSFET N-Channel 300V 34A 56mΩ@17A,10V 161W(Tc) 250µA 100nC@10V 4.67nF@25V TO-3PF TH 16.2mm × 5mm × 20.1mm
onsemiFQAF16N25
250V N-Channel MOSFET | MOSFET N-CH 250V 12.4A TO-3PF
onsemiFQAF19N20
Trans MOSFET N-CH 200V 15A 3-Pin(3+Tab) TO-3PF Rail
onsemiFQAF34N25
Trans MOSFET N-CH 250V 21.7A 3-Pin(3+Tab) TO-3PF Rail

Descriptions

Descriptions of onsemi FDAF75N28 provided by its distributors.

Trans MOSFET N-CH 280V 46A 3-Pin(3+Tab) TO-3PF Rail
Power Field-Effect Transistor, 46A I(D), 280V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel 280V 46A (Tc) 215W (Tc) Through Hole TO-3PF
215W(Tc) 5V@ 250µA 144nC@ 10V 1individualNChannel 280V 41mΩ@ 23A,10V 6.7pF@25V TO-3PF Through hole mounting
MOSFET, N, TO-3PF; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:280V; On Resistance Rds(on):41mohm; Threshold Voltage Vgs Typ:5V; Transistor Case Style:TO-3PF; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Package / Case:TO-3PF; Power Dissipation Pd:215W; Pulse Current Idm:184A; Termination Type:Through Hole; Transistor Type:Enhancement; Voltage Vds Typ:280V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd