Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQAF19N20

Trans MOSFET N-CH 200V 15A 3-Pin(3+Tab) TO-3PF Rail
$ 0.913
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQAF19N20.

IHS

Datasheet8 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiFQAF16N25
250V N-Channel MOSFET | MOSFET N-CH 250V 12.4A TO-3PF
onsemiFQAF12P20
Trans MOSFET P-CH 200V 8.6A 3-Pin(3+Tab) TO-3PF Rail
Trans MOSFET N-CH 250V 11.4A 3-Pin(3+Tab) TO-3PF Rail
onsemiFQAF14N30
Trans MOSFET N-CH 300V 11.4A 3-Pin(3+Tab) TO-3PF
onsemiFQAF28N15
Trans MOSFET N-CH 150V 22A 3-Pin(3+Tab) TO-3P
onsemiFQAF17N40
MOSFET N-CH 400V 12.2A TO-3PF

Descriptions

Descriptions of onsemi FQAF19N20 provided by its distributors.

Trans MOSFET N-CH 200V 15A 3-Pin(3+Tab) TO-3PF Rail
Power Field-Effect Transistor, 15A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
85W(Tc) 5V@ 250µA 40nC@ 10V 1individualNChannel 200V 150mΩ@ 7.5A,10V 1.6pF@25V TO-3PF Through hole mounting
N-CHANNEL POWER MOSFET
MOSFETs 200V N-Channel QFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd