What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDAF59N30

MOSFETs 300V, 34A, NCH MOSFET

$ 2.04
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDAF59N30.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-10
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiFDAF69N25
Trans MOSFET N-CH 250V 34A 3-Pin(3+Tab) TO-3PF Rail
onsemiFQAF40N25
Trans MOSFET N-CH 250V 24A 3-Pin(3+Tab) TO-3PF Rail
onsemiFQAF70N15
N-Channel Power MOSFET | MOSFET N-CH 150V 44A TO-3PF
onsemiFQAF33N10
Trans MOSFET N-CH 100V 25.8A 3-Pin(3+Tab) TO-3PF Rail
N-Channel Power MOSFET, QFET®, 900 V, 7 A, 1.1 Ω, TO-3PF
onsemiIRFS450B
Trans MOSFET N-CH 500V 9.6A 3-Pin(3+Tab) TO-3PF Rail

Descriptions

Descriptions of onsemi FDAF59N30 provided by its distributors.

MOSFETs 300V,34A, NCH MOSFET
300 V N-CHANNEL MOSFET Power Field-Effect Transistor, 34A I(D), 300V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, TO-3PF; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:300V; Current, Id Cont:34A; Resistance, Rds On:0.056ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-3PF; Termination Type:Through Hole; Current, Idm Pulse:136A; Pins, No. of:3; Power Dissipation:161W; Voltage, Vds Max:300V; Voltage, Vgs th Max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd