onsemi FCPF16N60

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 16 A, 260 mΩ, TO-220F
$ 2.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF16N60.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Newark

Mouser

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi FCPF16N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 13 A, 258 mΩ, TO-220F
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
STMicroelectronicsSTP20NM60FP
N-Channel 600V - 0.25Ohm - 20A TO-220FP MDmesh™ POWER MOSFET
STMicroelectronicsSTF24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP package
N-Channel SuperFET® II MOSFET 600V, 20.2A, 199mΩ

Descriptions

Descriptions of onsemi FCPF16N60 provided by its distributors.

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 16 A, 260 mΩ, TO-220F
N-Channel 600 V 0.26 Ohm Flange Mount SuperFET Mosfet TO-220F
Power Field-Effect Transistor, 16A I(D), 600V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
37.9W(Tc) 30V 5V@ 250µA 70nC@ 10 V 1individualNChannel 600V 260mΩ@ 8A,10V 16A 2.25nF@25V TO-220F-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220F; Transistor type:SuperFET; Voltage, Vds typ:600V; Current, Id cont:16A; Resistance, Rds on:0.22ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:5V; Case style:TO-220F; Current, Idm pulse:48A; Pins, No. of:3; Power dissipation:37.9W; Termination Type:Through Hole; Transistor polarity:N; Voltage, Vds max:600V; Voltage, Vgs th max:5V
SuperFET® is, Fairchild's proprietary, new generation of high voltage MOSFET family that is utilizing an advanced charge balance mechanism for outstanding low on-resistance and lower gate charge performance. This advanced technology has been tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET is very suitable for various AC/DC power conversion in switching mode operation for system miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd