onsemi FCP400N80Z

N-Channel Power MOSFET, SUPERFET® II, 800 V, 14 A, 400 mΩ, TO-220
$ 1.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP400N80Z.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-0.16%

CAD Models

Download onsemi FCP400N80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-11
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

STMicroelectronicsSTP11NM80
N-channel 800 V, 0.35 Ohm, 11 A MDmesh(TM) Power MOSFET in TO-220
Trans MOSFET N-CH 600V 15A 3-Pin(3+Tab) TO-220AB
N-Channel Power MOSFET, SUPERFET® II, 800 V, 10 A, 650 mΩ, TO-220
onsemiFCP380N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 10.2A, 380mΩ, TO-220
STMicroelectronicsSTP15NM60ND
N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FCP400N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 14 A, 400 mΩ, TO-220
MOSFET N-CH 800V 14A TO220-3 / N-Channel 800 V 14A (Tc) 195W (Tc) Through Hole TO-220-3
Power Field-Effect Transistor, 14A I(D), 800V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
195W(Tc) 20V 4.5V@1.1mA 56nC@ 10V 1individualNChannel 800V 400mΩ@ 5.5A,10V 14A 2.35nF@1000V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N-CH, 800V, 14A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 14A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 0.34ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; P
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. In addition, internal gate-source ESD diode allows to withstand over 2kV HBM surge stress. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd