What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FCMT199N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 20.2 A, 199 mΩ, Power88
$ 2.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCMT199N60.

IHS

Datasheet9 pages15 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-8.03%

CAD Models

Download onsemi FCMT199N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 20 A, 190 mΩ, D2PAK
N-Channel 600 V 22 A 176 W 180 mOhm Surface Mount Mosfet - PG-VSON-4-1
MOSFET N-CH 600V 23A D2PAK / N-Channel 600 V 23A (Tc) 227W (Tc) Surface Mount D²PAK (TO-263)
STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
STMicroelectronicsSTB24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET D2PAK
Trans MOSFET N-CH 600V 20A Automotive 3-Pin(2+Tab) TO-263AB T/R

Descriptions

Descriptions of onsemi FCMT199N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 20.2 A, 199 mΩ, Power88
PQFN88 PKG, 199mohm, 600V, SuperFET2 - 4LD, PQFN, NON-JEDEC, HV, 8.0X8.0 MM
Power Field-Effect Transistor, 20.2A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET, N-CH, 20.2A, 600V, PQFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 20.2A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.17ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V; Power Dissipation Pd: 208W; Transistor Case Style: PQFN; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: SuperFET II Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizingcharge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailoredto minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently,SuperFET II MOSFET is very suitable for the switching power applications such as server/telecom power, adaptor and solarinverter applications.The Power88 package is an ultra-slim surface-mount package (1 mm high) with a low profile and small footprint (8x8 mm2).SuperFET II MOSFET in a Power88 package offers excellent switching performance due to lower parasitic source inductanceand separated power and drive sources. Power88 offers Moisture Sensitivity Level 1 (MSL 1).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCMT199N60.