onsemi FCH47N60

Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Rail / 600V N-Channel MOSFET | MOSFET N-CH 600V 47A TO-247
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH47N60.

IHS

Datasheet10 pages19 years ago

DigiKey

Arrow Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-07-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2009-02-28

Related Parts

N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 45.8 A, 65 mΩ, TO-247
onsemiFCH47N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 47 A, 62 mΩ, TO-247
STMicroelectronicsSTW55NM60ND
Mosfet Transistor, N Channel, 51 A, 600 V, 0.047 Ohm, 10 V, 4 V Rohs Compliant: Yes
600V, 0.07OHM, N-CHANNEL MOSFET, / N-Channel 600 V 53.5A (Tc) 391W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW54NM65ND
N-channel 650 V, 0.055 Ohm typ., 49 A FDmesh(TM) II Power MOSFET (with fast diode) in a TO-247 package
STMicroelectronicsSTW62N65M5
Trans MOSFET N-CH Si 650V 46A Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FCH47N60 provided by its distributors.

Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Rail / 600V N-Channel MOSFET | MOSFET N-CH 600V 47A TO-247
Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:47A; On Resistance, Rds(on):58mohm; Current, Idm pulse:141A; Drain-Source Breakdown Voltage:650V; Package/Case:3-TO-247 RoHS Compliant: Yes
MOSFET, N, TO-247; Transistor type:MOSFET; Voltage, Vds typ:600V; Current, Id cont:47A; Resistance, Rds on:0.07R; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:5V; Case style:TO-247 (SOT-249); Current, Idm pulse:141A; Power, Pd:417W; Transistor polarity:N; Voltage, Vds max:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd