Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD60R3K3C6ATMA1

MOSFET N-CH 600V 1.7A TO252-3 N-Channel 600 V 1.7A (Tc) 18.1W (Tc) Surface Mount PG-TO252-3
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R3K3C6ATMA1.

TME

Datasheet14 pages10 years ago

element14 APAC

IHS

Farnell

Inventory History

3 month trend:
+19.20%

CAD Models

Download Infineon IPD60R3K3C6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2016-05-31
LTD Date2016-11-30

Related Parts

MOSFET N-CH 500V 1.7A TO252-3 N-Channel 500 V 1.7A (Tc) 18W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 500V 3A DPAK / N-Channel 500 V 3A (Tc) 69W (Tc) Surface Mount TO-252AA
TRANS MOSFET N-CH 500V 2.5A 3PIN DPAK
onsemiFQD4N50TF
Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 2.5A I(D), 500V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Power Field-Effect Transistor, 0.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IPD60R3K3C6ATMA1 provided by its distributors.

MOSFET N-CH 600V 1.7A TO252-3 N-Channel 600 V 1.7A (Tc) 18.1W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 600V 1.7A TO252-3 / Trans MOSFET N-CH 650V 1.7A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 1.7A I(D), 600V, 3.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
inging due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting
Mosfet, N-Ch, 600V, 1.7A, 150Deg C/18.1W; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:1.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPD60R3K3C6ATMA1.
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R3K3C6
  • IPD60R3K3C6ATMA1.
  • IPD60R3K3C6BTMA1
  • SP000799130
  • SP001117718