onsemi FAN73933M

Driver 600V 2.5A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN73933M.

IHS

Datasheet17 pages16 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
onsemiFAN7392MX
Tape & Reel (TR) FAN7392 Half-Bridge 2009 gate driver 25ns -40C~150C TJ 3A 3A 1.3W
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of onsemi FAN73933M provided by its distributors.

Driver 600V 2.5A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC Tube
Half Bridge 2.5A 10V~20V 2.5A SO-14P Gate Drive ICs ROHS
625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current, Half Bridge Gate-Drive IC with variable DT control
Half Bridge Based Peripheral Driver, PDSO14
IC GATE DVR HALF BRIDGE 14-SOIC
ROHS3Compliant Obsolete IGBT N-Channel MOSFET Surface Mount IC Gate Driver 0.8V 2.5V 2.5A 2.5A -40C~150C TJ 40ns 20ns
IC GATE DRVR HALF-BRIDGE 14SOP
The FAN73933 is a half-bridge, gate-drive IC with programmable dead-time control functions that can drive high-speed MOSFETs and IGBTs operating up to +600V. It has a buffered output stage with all NMOS transistors designed for high-pulse-current driving capability and minimum cross-conduction.Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for diverse half- and full-bridge inverters; motor drive inverters, switching mode power supplies, induction heating, and high-power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd