onsemi FAN7390AMX1

625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive IC
$ 1.388
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7390AMX1.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+26.76%

CAD Models

Download onsemi FAN7390AMX1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-11-15
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiFAN7391MX
Driver 600V 1-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SOIC N T/R
onsemiFAN7383MX
Tape & Reel (TR) FAN7383 Half-Bridge 2007 gate driver 50ns -40C~150C TJ 350mA 650mA 1W
Tape & Reel (TR) FAN7382 Half-Bridge 2007 gate driver 60ns -40C~150C TJ 350mA 650mA 1W
onsemiFAN7385MX
Tape & Reel (TR) FAN7385 High-Side 2007 gate driver 90ns -40C~150C TJ 350mA 650mA 1W
Cut Tape (CT) FAN7383 Half-Bridge Non-Inverting gate driver 600V

Descriptions

Descriptions of onsemi FAN7390AMX1 provided by its distributors.

625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive IC
MOSFET DRVR 600V 4.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOP T/R
TAPE REEL/High & Low side gate driver
Half Bridge 4.5A 10V~20V 4.5A SOP-14 Gate Drive ICs ROHS
IC GATE DRIVER HI LOW SIDE 14SOP
Half Bridge Based Peripheral Driver, PDSO14
Tape & Reel (TR) FAN7390 Half-Bridge ACTIVE NOT REC (Last Updated: 1day ago) gate driver 50ns -40C~150C TJ 4.5A 4.5A 1W
IC GATE DRVR HALF-BRIDGE 14SOP
Non-Inverting IGBT/MOSFET N-Ch Half-Bridge 25ns 200ns 20ns 10V 20V 1.2V 2.5V 4.5A SOP-14 SMD Adhesive Mount 1.5mm H
The FAN7390A is a monolithic high- and low-side gate-drive IC, which can drive high-speed MOSFETs and IGBTs that operate up to +600 V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction.Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high-dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8 V (typical) for VBS=15 V.The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage.The high-current and low-output voltage-drop feature make this device suitable for the PDP sustain pulse driver, motor driver, switching power supply, and high- power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd