onsemi FAN7385MX

Tape & Reel (TR) FAN7385 High-Side 2007 gate driver 90ns -40C~150C TJ 350mA 650mA 1W
$ 1.76
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7385MX.

IHS

Datasheet15 pages19 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN7385MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-11-21
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-08-22
LTD Date2024-02-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Tape & Reel (TR) FAN7382 Half-Bridge 2007 gate driver 60ns -40C~150C TJ 350mA 650mA 1W
onsemiFAN7383MX
Tape & Reel (TR) FAN7383 Half-Bridge 2007 gate driver 50ns -40C~150C TJ 350mA 650mA 1W
onsemiFAN7391MX
Driver 600V 1-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SOIC N T/R
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive IC
Cut Tape (CT) FAN7383 Half-Bridge Non-Inverting gate driver 600V

Descriptions

Descriptions of onsemi FAN7385MX provided by its distributors.

Tape & Reel (TR) FAN7385 High-Side 2007 gate driver 90ns -40C~150C TJ 350mA 650mA 1W
FAN7385 Series 20 V 350 mA Surface Mount Dual High Side Gate Drive IC - SOIC-14
625V,3.3/5V input logic compatible 0.65/0.35A sink/source current, 2ch High Side Gate-Drive
Driver 600V 0.65A 2-OUT High Side Full Brdg/Half Brdg Non-Inv 14-Pin SOP W T/R
50ns 2 10V 180ns 20V 1.3V,2.5V Non-Inverting IGBT,MOSFET,NChannel 30ns High voltage side 350mA,650mA SOP-14 SMD mount,glue mount 2.1mm(height)
Safety Relays 1 (Unlimited) 9 Weeks Tube PC Pin Through Hole 440VAC 30VDC -Max 12VDC 8PST-4NO/4NC (4 Form A, 4 Form B) SF4D PANASONIC ELECTRIC WORKS SF4D-DC12V RELAY, SAFETY, 4PST-2NO, 2NC, 250VAC, 6A
DRIVER, MOSFET/IGBT, DUAL, 0.65A, 14SOP; Device Type:IGBT / MOSFET; Module Configuration:High Side; Peak Output Current:650mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Input Delay:110ns; Output Delay:110ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN7385 is a monolithic IC designed for high voltage, high speed driving MOSFETs and IGBTs operating up to +600V. Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8V (typical) for VBS = 15V. The UVLO circuits prevent malfunction when VBS1 and VBS2 are lower than the specified threshold voltage. Output drivers typically source/sink 350mA/650mA, respectively, which is suitable for dual high-side switches and half-bridge inverters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd