onsemi FAN7383MX-WS

Cut Tape (CT) FAN7383 Half-Bridge Non-Inverting gate driver 600V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7383MX-WS.

IHS

Datasheet16 pages19 years ago

Fairchild Semiconductor

Augswan

Arrow.cn

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFAN7385MX
Tape & Reel (TR) FAN7385 High-Side 2007 gate driver 90ns -40C~150C TJ 350mA 650mA 1W
Tape & Reel (TR) FAN7382 Half-Bridge 2007 gate driver 60ns -40C~150C TJ 350mA 650mA 1W
onsemiFAN7391MX
Driver 600V 1-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SOIC N T/R
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive IC

Descriptions

Descriptions of onsemi FAN7383MX-WS provided by its distributors.

Cut Tape (CT) FAN7383 Half-Bridge Non-Inverting gate driver 600V
Driver 600V 0.65A 4-OUT High and Low Side Half Brdg Inv/Non-Inv T/R
High Side Gate Driver (300/600mA)
Half Bridge Based IGBT/MOSFET Driver, 0.65A, PDSO14
IC GATE DVR HALF BRIDGE 14-SOIC
HB Based Peripheral Driver With Pwm
MOSFET DRVR 2-OUT Hi/Lo Side Non-Inv 14-Pin SOP T/R
The FAN7383 is a half-bridge gate-drive IC with shutdown and programmable dead-time control functions for driving MOSFETs and IGBTs that operate up to +600V. Fairchild’s high voltage process and common-mode noise canceling technique give stable operation of highside drivers under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS= -9.8V (typical) for VBS=15V. The UVLO circuits for both channels prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 350mA/650mA, respectively, which is suitable for all kinds of half and full bridge inverter.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7383MXWS
  • FAN7383MX_WS